
BA5956FM-E2 | |
|---|---|
DigiKey Part Number | BA5956FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5956FM-E2 |
Description | IC HALF BRIDGE DRIVER 36HSOP |
Customer Reference | |
Detailed Description | Half Bridge (10) Driver DC Motors, General Purpose Bipolar 36-HSOP-M |
Datasheet | Datasheet |
Category | Technology Bipolar |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.5V ~ 14V |
Packaging Tape & Reel (TR) | Operating Temperature -35°C ~ 85°C (TA) |
Part Status Obsolete | Fault Protection Over Temperature, UVLO |
Output Configuration Half Bridge (10) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Interface Logic | Supplier Device Package 36-HSOP-M |
Load Type Inductive | Base Product Number |

