
BA5937AFP-E2 | |
|---|---|
DigiKey Part Number | BA5937AFP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5937AFP-E2 |
Description | IC HALF BRIDGE DRIVER 28HSOP |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose Bipolar 28-HSOP-M |
Datasheet | Datasheet |
Category | Voltage - Supply 4.3V ~ 13.2V |
Manufacturer Rohm Semiconductor | Voltage - Load 4.3V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -35°C ~ 85°C (TA) |
Part Status Obsolete | Fault Protection Over Temperature |
Output Configuration Half Bridge (8) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Interface Logic | Supplier Device Package 28-HSOP-M |
Load Type Inductive | Base Product Number |
Technology Bipolar |

