
BA5834FM-E2 | |
|---|---|
DigiKey Part Number | BA5834FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5834FM-E2 |
Description | IC MOTOR DRIVER SOP28 |
Customer Reference | |
Detailed Description | Motor Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |

