
BA5830FP-E2 | |
|---|---|
DigiKey Part Number | BA5830FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5830FP-E2 |
Description | IC BRIDGE DRIVER PAR 28HSOP |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose Bipolar 28-HSOP-M |
Category | Current - Output / Channel 1A |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.5V ~ 14V |
Packaging Tape & Reel (TR) | Voltage - Load 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge (8) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Load Type Inductive | Supplier Device Package 28-HSOP-M |
Technology Bipolar | Base Product Number |

