CD/CD-ROM Driver PMIC 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5810FP-E2

DigiKey Part Number
846-BA5810FP-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA5810FP-E2
Description
IC PWR DRVR CD/DVD HSOP-M28 TR
Customer Reference
Detailed Description
CD/CD-ROM Driver PMIC 28-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
CD/CD-ROM Driver
Current - Supply
22.9mA
Voltage - Supply
4.3V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable