CD/CD-ROM Driver PMIC 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5810FM-E2

DigiKey Part Number
BA5810FM-E2TR-ND - Tape & Reel (TR)
BA5810FM-E2CT-ND - Cut Tape (CT)
BA5810FM-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA5810FM-E2
Description
IC PWR DVR 5CH CD/DVD HSOP-28 TR
Customer Reference
Detailed Description
CD/CD-ROM Driver PMIC 28-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
CD/CD-ROM Driver
Current - Supply
22.9mA
Voltage - Supply
4.3V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.