
BA5417 | |
|---|---|
DigiKey Part Number | BA5417-ND |
Manufacturer | |
Manufacturer Product Number | BA5417 |
Description | IC AMP CLASS AB STEREO 5W 15HSIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-HSIP |
Datasheet | Datasheet |
EDA/CAD Models | BA5417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 3Ohm | |
Voltage - Supply | 6V ~ 15V | |
Features | Depop, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 15-HSIP | |
Package / Case | 15-SIP + Tab | |
Base Product Number |


