Amplifier IC 2-Channel (Stereo) Class AB 12-HSIP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5416

DigiKey Part Number
BA5416-ND
Manufacturer
Manufacturer Product Number
BA5416
Description
IC AMP CLASS AB STER 5.4W 12HSIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-HSIP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
5.4W x 2 @ 3Ohm
Voltage - Supply
5V ~ 15V
Features
Depop, Mute, Standby, Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
12-HSIP-B
Package / Case
12-SIP + Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.