
BA3884S | |
|---|---|
DigiKey Part Number | BA3884S-ND |
Manufacturer | |
Manufacturer Product Number | BA3884S |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 24-SDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.4V ~ 12.3V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Grade Automotive |
Function Audio Signal Processor | Package / Case 24-SDIP (0.300", 7.62mm) |
Applications Audio | Supplier Device Package 24-SDIP |
Number of Channels 2 | Base Product Number |
Interface Analog |

