
BA3823LS | |
|---|---|
DigiKey Part Number | BA3823LS-ND |
Manufacturer | |
Manufacturer Product Number | BA3823LS |
Description | IC AUDIO TONE PROCESSOR 5-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 5 Channel 24-SZIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 14V |
Manufacturer Rohm Semiconductor | Operating Temperature -25°C ~ 75°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Grade Automotive |
Function Audio Tone Processor | Package / Case 24-SIP Formed Leads |
Applications Audio | Supplier Device Package 24-SZIP |
Number of Channels 5 | Base Product Number |
Interface Analog |

