
BA3812L | |
|---|---|
DigiKey Part Number | BA3812L-ND |
Manufacturer | |
Manufacturer Product Number | BA3812L |
Description | IC AUDIO TONE PROCESSOR 18ZIP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 5 Channel 18-ZIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | Analog | |
Voltage - Supply | 3.5V ~ 16V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Specifications | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Package / Case | 18-SSIP Formed Leads | |
Supplier Device Package | 18-ZIP | |
Base Product Number |


