


BA33D18HFP-TR | |
|---|---|
DigiKey Part Number | BA33D18HFPTR-ND - Tape & Reel (TR) BA33D18HFPCT-ND - Cut Tape (CT) BA33D18HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA33D18HFP-TR |
Description | IC REG LINEAR 1.8V/3.3V HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA33D18HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |

