


BA33C18FP-E2 | |
|---|---|
DigiKey Part Number | BA33C18FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA33C18FP-E2 |
Description | IC REG LIN 1.8V/3.3V 1A/1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 58dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Number of Regulators 2 | Supplier Device Package TO-252-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V, 3.3V |

