
BA3308FV-E2 | |
|---|---|
DigiKey Part Number | BA3308FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA3308FV-E2 |
Description | IC AMP CLASS AB STEREO 14SSOPB |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3308FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 14V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 14-SSOP-B | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |

