Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA3259HFP-TR

DigiKey Part Number
BA3259HFPTR-ND - Tape & Reel (TR)
BA3259HFPCT-ND - Cut Tape (CT)
BA3259HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA3259HFP-TR
Description
IC REG LIN POS ADJ 1A/1A HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BA3259HFP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5 mA
Part Status
Obsolete
PSRR
52dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
HRP-5 (5 Leads + Tab)
Voltage - Output (Min/Fixed)
0.8V (3.3V)
Supplier Device Package
HRP-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.3V @ 1A, 1.3V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.