


BA3258HFP-TR | |
|---|---|
DigiKey Part Number | BA3258HFP-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA3258HFP-TR |
Description | IC REG LINEAR 3.3V/1.5V 1A HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |

