


BA30E00WHFP-TR | |
|---|---|
DigiKey Part Number | BA30E00WHFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA30E00WHFP-TR |
Description | IC REG LINEAR POS ADJ 600MA HRP7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 600mA, 600mA HRP7 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 68dB ~ 66dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 2 | Operating Temperature -25°C ~ 105°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V (3.3V) | Package / Case HRP-7 (7 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package HRP7 |
Voltage Dropout (Max) 0.6V @ 300mA, 0.6V @ 300mA | Base Product Number |

