


BA30DD0WT | |
|---|---|
DigiKey Part Number | 846-BA30DD0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA30DD0WT |
Description | IC REG LINEAR 3V 2A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack | |
Supplier Device Package | TO-220FP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,94480 € | 48,62 € |
| 100 | 1,75050 € | 175,05 € |
| 250 | 1,65772 € | 414,43 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

