
BA2901YF-LBH2 | |
|---|---|
DigiKey Part Number | 846-BA2901YF-LBH2TR-ND - Tape & Reel (TR) 846-BA2901YF-LBH2CT-ND - Cut Tape (CT) 846-BA2901YF-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YF-LBH2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.05µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 16mA @ 5V |
Part Status Not For New Designs | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2901YF-MGE2 | Rohm Semiconductor | 2.480 | 846-BA2901YF-MGE2CT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87416 € | 218,54 € |
| 500 | 0,87074 € | 435,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,04160 € | 26,04 € |
| 100 | 0,92820 € | 92,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03360 € | 25,84 € |
| 100 | 0,92090 € | 92,09 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

