
BA2901FV-E2 | |
|---|---|
DigiKey Part Number | BA2901FV-E2TR-ND - Tape & Reel (TR) BA2901FV-E2CT-ND - Cut Tape (CT) BA2901FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901FV-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2901FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,42020 € | 105,05 € |
| 500 | 0,40252 € | 201,26 € |
| 1.000 | 0,38795 € | 387,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37257 € | 931,43 € |
| 5.000 | 0,36330 € | 1.816,50 € |
| 7.500 | 0,35866 € | 2.689,95 € |
| 12.500 | 0,35352 € | 4.419,00 € |
| 17.500 | 0,35051 € | 6.133,93 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

