
BA2901F-E2 | |
|---|---|
DigiKey Part Number | BA2901F-E2TR-ND - Tape & Reel (TR) BA2901F-E2CT-ND - Cut Tape (CT) BA2901F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901F-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339AMTR-E1 | Diodes Incorporated | 0 | AS339AMTR-E1DI-ND | 0,07657 € | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3.768 | 31-AS339MTR-E1CT-ND | 0,17000 € | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4.014 | 31-AS339MTR-G1CT-ND | 0,17000 € | Similar |
| LM139ADT | STMicroelectronics | 5.005 | 497-6986-1-ND | 1,16000 € | Similar |
| LM139DT | STMicroelectronics | 6.476 | 497-6987-1-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62920 € | 15,73 € |
| 100 | 0,55570 € | 55,57 € |
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,50652 € | 253,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50652 € | 1.266,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

