
BA2115F-E2 | |
|---|---|
DigiKey Part Number | BA2115F-E2TR-ND - Tape & Reel (TR) BA2115F-E2CT-ND - Cut Tape (CT) BA2115F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2115F-E2 |
Description | IC AUDIO 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2115F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40920 € | 40,92 € |
| 250 | 0,38212 € | 95,53 € |
| 500 | 0,36576 € | 182,88 € |
| 1.000 | 0,35231 € | 352,31 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

