Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA18JC5T

DigiKey Part Number
BA18JC5T-ND
Manufacturer
Manufacturer Product Number
BA18JC5T
Description
IC REG LINEAR 1.8V 1.5A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,46900 €14,69 €
251,34120 €33,53 €
1001,20010 €120,01 €
2501,13292 €283,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €