


BA18DD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BA18DD0WHFP-TR-ND - Tape & Reel (TR) 846-BA18DD0WHFP-TRCT-ND - Cut Tape (CT) 846-BA18DD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA18DD0WHFP-TR |
Description | IC REG LINEAR 1.8V 2A HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA18DD0WHFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,59720 € | 39,93 € |
| 100 | 1,43370 € | 143,37 € |
| 250 | 1,35560 € | 338,90 € |
| 500 | 1,30854 € | 654,27 € |
| 1.000 | 1,26982 € | 1.269,82 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

