MFR Recommended



BA18BC0WT | |
|---|---|
DigiKey Part Number | BA18BC0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA18BC0WT |
Description | IC REG LINEAR 1.8V 1A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.5 mA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-5 Full Pack |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220FP-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD18GC0JEFJ-E2 | Rohm Semiconductor | 2.485 | 846-BD18GC0JEFJ-E2CT-ND | 0,88000 € | MFR Recommended |


