


BA178M20CP-E2 | |
|---|---|
DigiKey Part Number | 846-BA178M20CP-E2TR-ND - Tape & Reel (TR) 846-BA178M20CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA178M20CP-E2 |
Description | IC REG LINEAR 20V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 58dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Cropped Leads |
Voltage - Input (Max) 33V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 20V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FDAWHFP-TR | Rohm Semiconductor | 614 | 846-BD00FDAWHFP-TRCT-ND | 2,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76588 € | 191,47 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

