Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M15T

DigiKey Part Number
BA178M15T-ND
Manufacturer
Manufacturer Product Number
BA178M15T
Description
IC REG LINEAR 15V 500MA TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06000 €10,60 €
250,96320 €24,08 €
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €