



BA178M15FP-E2 | |
|---|---|
DigiKey Part Number | BA178M15FP-E2TR-ND - Tape & Reel (TR) BA178M15FP-E2CT-ND - Cut Tape (CT) BA178M15FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M15FP-E2 |
Description | IC REG LINEAR 15V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ5FC0WFP-E2 | Rohm Semiconductor | 1.807 | 846-BDJ5FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| L78M15ABDT-TR | STMicroelectronics | 3.962 | 497-7772-1-ND | 0,54000 € | Direct |
| L78M15CDT-TR | STMicroelectronics | 460 | 497-1212-1-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50880 € | 12,72 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

