Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M15CP-E2

DigiKey Part Number
846-BA178M15CP-E2TR-ND - Tape & Reel (TR)
846-BA178M15CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA178M15CP-E2
Description
IC REG LIN 15V 500MA TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99200 €9,92 €
250,90080 €22,52 €
1000,80080 €80,08 €
2500,75292 €188,23 €
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €