BA178M12T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.433
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 516
Unit Price: 1,77000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M12T

DigiKey Part Number
BA178M12T-ND
Manufacturer
Manufacturer Product Number
BA178M12T
Description
IC REG LINEAR 12V 500MA TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes