BA178M08FP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.845
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.041
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.124
Unit Price: 0,56000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M08FP-E2

DigiKey Part Number
BA178M08FP-E2TR-ND - Tape & Reel (TR)
BA178M08FP-E2CT-ND - Cut Tape (CT)
BA178M08FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA178M08FP-E2
Description
IC REG LINEAR 8V 500MA TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
69dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes