



BA178M07FP-E2 | |
|---|---|
DigiKey Part Number | BA178M07FP-E2TR-ND - Tape & Reel (TR) BA178M07FP-E2CT-ND - Cut Tape (CT) BA178M07FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M07FP-E2 |
Description | IC REG LINEAR 7V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,43990 € | 43,99 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,39366 € | 196,83 € |
| 1.000 | 0,37935 € | 379,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

