MFR Recommended
Similar
Similar




BA178M06FP-E2 | |
|---|---|
DigiKey Part Number | BA178M06FP-E2TR-ND - Tape & Reel (TR) BA178M06FP-E2CT-ND - Cut Tape (CT) BA178M06FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M06FP-E2 |
Description | IC REG LINEAR 6V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 74dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 21V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD60FC0WFP-E2 | Rohm Semiconductor | 1.988 | 846-BD60FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| L78M06ABDT-TR | STMicroelectronics | 6.812 | 497-7771-1-ND | 0,49000 € | Similar |
| UA78M06CKVURG3 | Texas Instruments | 17.818 | 296-19532-1-ND | 0,76000 € | Similar |




