


BA17815T | |
|---|---|
DigiKey Part Number | BA17815T-ND |
Manufacturer | |
Manufacturer Product Number | BA17815T |
Description | IC REG LINEAR 15V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA17815T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 62dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 30V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ5FC0WFP-E2 | Rohm Semiconductor | 1.807 | 846-BDJ5FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| LM2940CT-15/NOPB | Texas Instruments | 429 | LM2940CT-15/NOPB-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,83840 € | 41,92 € |
| 100 | 0,79350 € | 79,35 € |
| 250 | 0,74608 € | 186,52 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

