BA17815CP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.847
Unit Price: 1,18000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17815CP-E2

DigiKey Part Number
BA17815CP-E2TR-ND - Tape & Reel (TR)
BA17815CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17815CP-E2
Description
IC REG LINEAR 15V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes