MFR Recommended
Similar
Similar



BA17812T | |
|---|---|
DigiKey Part Number | BA17812T-ND |
Manufacturer | |
Manufacturer Product Number | BA17812T |
Description | IC REG LINEAR 12V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA17812T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Bulk | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 63dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 27V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ2FC0WFP-E2 | Rohm Semiconductor | 2.000 | BDJ2FC0WFP-E2CT-ND | 0,69000 € | MFR Recommended |
| BA17812CP-E2 | Rohm Semiconductor | 54 | BA17812CP-E2CT-ND | 1,33000 € | Similar |
| LM2940T-12.0/NOPB | Texas Instruments | 14.785 | LM2940T-12.0/NOPB-ND | 1,73000 € | Similar |




