BA17812FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.681
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.650
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.866
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.047
Unit Price: 0,88000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17812FP

DigiKey Part Number
BA17812FP-ND
Manufacturer
Manufacturer Product Number
BA17812FP
Description
IC REG LINEAR 12V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes