


BA17808T | |
|---|---|
DigiKey Part Number | BA17808T-ND |
Manufacturer | |
Manufacturer Product Number | BA17808T |
Description | IC REG LINEAR 8V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Bulk | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 65dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 23V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD80FC0WFP-E2 | Rohm Semiconductor | 1.845 | 846-BD80FC0WFP-E2CT-ND | 1,21000 € | MFR Recommended |
| UA7808CKCT | Rochester Electronics, LLC | 85.962 | 2156-UA7808CKCT-ND | 0,50545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,92680 € | 23,17 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

