


BA17805CP-E2 | |
|---|---|
DigiKey Part Number | BA17805CP-E2TR-ND - Tape & Reel (TR) BA17805CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA17805CP-E2 |
Description | IC REG LINEAR 5V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87280 € | 21,82 € |
| 100 | 0,77510 € | 77,51 € |
| 250 | 0,72856 € | 182,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70052 € | 350,26 € |
| 1.000 | 0,67742 € | 677,42 € |
| 1.500 | 0,66587 € | 998,80 € |
| 2.500 | 0,65305 € | 1.632,62 € |
| 3.500 | 0,64556 € | 2.259,46 € |
| 5.000 | 0,63836 € | 3.191,80 € |
| 12.500 | 0,62286 € | 7.785,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

