BA12004BF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31.845
Unit Price: 0,57000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 868
Unit Price: 1,45000 €
Datasheet
Bipolar (BJT) Transistor Array 7 NPN Darlington 60V 500mA 620mW Surface Mount 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA12004BF-E2

DigiKey Part Number
BA12004BF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA12004BF-E2
Description
TRANS 7NPN DARL 60V 500MA 16SOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 60V 500mA 620mW Surface Mount 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
620mW
Frequency - Transition
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes