
BA12003DF-ZE2 | |
|---|---|
DigiKey Part Number | BA12003DF-ZE2TR-ND - Tape & Reel (TR) BA12003DF-ZE2CT-ND - Cut Tape (CT) BA12003DF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA12003DF-ZE2 |
Description | IC TRANSCEIVER 7/0 16SOP |
Customer Reference | |
Detailed Description | 7/0 Darlington Array 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Darlington Array | |
Protocol | - | |
Number of Drivers/Receivers | 7/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 0.5V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48472 € | 121,18 € |
| 500 | 0,46476 € | 232,38 € |
| 1.000 | 0,44834 € | 448,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43099 € | 1.077,47 € |
| 5.000 | 0,42054 € | 2.102,70 € |
| 7.500 | 0,41530 € | 3.114,75 € |
| 12.500 | 0,40950 € | 5.118,75 € |
| 17.500 | 0,40611 € | 7.106,93 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



