BA10358F-E1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.402
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.782
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,12073 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,15749 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54413 €
Datasheet

Similar


Texas Instruments
In Stock: 24.960
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 12.780
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 66
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 64.999
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.822
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.250
Unit Price: 0,57000 €
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA10358F-E1

DigiKey Part Number
BA10358F-E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA10358F-E1
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.