Similar
Similar



BA09T | |
|---|---|
DigiKey Part Number | 846-BA09T-ND |
Manufacturer | |
Manufacturer Product Number | BA09T |
Description | IC REG LINEAR 9V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Bulk | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 25V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90FD0WHFP-TR | Rohm Semiconductor | 1.351 | 846-BD90FD0WHFP-TRCT-ND | 1,95000 € | Similar |
| LM2940T-9.0/NOPB | Texas Instruments | 108 | LM2940T-9.0/NOPB-ND | 1,73000 € | Similar |



