


BA08CC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA08CC0WFP-E2TR-ND - Tape & Reel (TR) BA08CC0WFP-E2CT-ND - Cut Tape (CT) BA08CC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA08CC0WFP-E2 |
Description | IC REG LINEAR 8V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA08CC0WFP-E2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD80FC0WFP-E2 | Rohm Semiconductor | 1.845 | 846-BD80FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| TL751M08QKVURQ1 | Texas Instruments | 50.994 | 296-28078-2-ND | 1,60629 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95600 € | 23,90 € |
| 100 | 0,85020 € | 85,02 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

