Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA08CC0T

DigiKey Part Number
BA08CC0T-ND
Manufacturer
Manufacturer Product Number
BA08CC0T
Description
IC REG LINEAR 8V 1A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA08CC0T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
Current - Supply (Max)
5 mA
Packaging
Tube
PSRR
55dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3 Full Pack
Voltage - Input (Max)
25V
Supplier Device Package
TO-220FP
Voltage - Output (Min/Fixed)
8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD80FC0WFP-E2Rohm Semiconductor1.845846-BD80FC0WFP-E2CT-ND1,20000 €MFR Recommended
NCV7808BDTRKGonsemi22.023488-NCV7808BDTRKGCT-ND0,42000 €Similar
In-Stock: 219
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52300 €15,23 €
501,31080 €65,54 €
1001,24500 €124,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €