



BA06CC0FP-E2 | |
|---|---|
DigiKey Part Number | BA06CC0FP-E2TR-ND - Tape & Reel (TR) BA06CC0FP-E2CT-ND - Cut Tape (CT) BA06CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA06CC0FP-E2 |
Description | IC REG LINEAR 6V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA06CC0FP-E2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD60FC0WFP-E2 | Rohm Semiconductor | 1.988 | 846-BD60FC0WFP-E2CT-ND | 1,21000 € | MFR Recommended |
| UA78M06CKVURG3 | Texas Instruments | 17.806 | 296-19532-1-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88720 € | 22,18 € |
| 100 | 0,78780 € | 78,78 € |
| 250 | 0,74044 € | 185,11 € |
| 500 | 0,71190 € | 355,95 € |
| 1.000 | 0,68839 € | 688,39 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

