


BA05T | |
|---|---|
DigiKey Part Number | BA05T-ND |
Manufacturer | |
Manufacturer Product Number | BA05T |
Description | IC REG LINEAR 5V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 25V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 5.974 | BD50FC0FP-E2CT-ND | 0,87000 € | MFR Recommended |
| BD50FD0WHFP-TR | Rohm Semiconductor | 697 | 846-BD50FD0WHFP-TRCT-ND | 1,97000 € | Similar |
| LM2940T-5.0/LF08 | Texas Instruments | 1.629 | 296-48417-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,11220 € | 55,61 € |
| 100 | 1,05480 € | 105,48 € |
| 250 | 0,99420 € | 248,55 € |
| 500 | 0,95772 € | 478,86 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

