MFR Recommended
Similar
Similar



BA05ST | |
|---|---|
DigiKey Part Number | BA05ST-ND |
Manufacturer | |
Manufacturer Product Number | BA05ST |
Description | IC REG LINEAR 5V 1A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5 |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 25V | Package / Case TO-220-5 Full Pack |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220FP-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0WFP-E2 | Rohm Semiconductor | 1.453 | 846-BD50FC0WFP-E2CT-ND | 1,20000 € | MFR Recommended |
| BD50FD0WHFP-TR | Rohm Semiconductor | 762 | 846-BD50FD0WHFP-TRCT-ND | 1,95000 € | Similar |
| LM2941T/NOPB | Texas Instruments | 1.777 | LM2941T/NOPB-ND | 1,50000 € | Similar |




