BA05SFP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.453
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.102
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 169.197
Unit Price: 2,85000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA05SFP-E2

DigiKey Part Number
BA05SFP-E2TR-ND - Tape & Reel (TR)
BA05SFP-E2CT-ND - Cut Tape (CT)
BA05SFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA05SFP-E2
Description
IC REG LINEAR 5V 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes