


BA00DD0WCP-V5E2 | |
|---|---|
DigiKey Part Number | BA00DD0WCPV5E2TR-ND - Tape & Reel (TR) BA00DD0WCPV5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA00DD0WCP-V5E2 |
Description | IC REG LINEAR POS ADJ 2A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA00DD0WCP-V5E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Over Voltage |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 25V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.27V | Package / Case TO-220-5 Full Pack |
Voltage - Output (Max) | Supplier Device Package TO-220FP |
Voltage Dropout (Max) 0.7V @ 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FD0WHFP-TR | Rohm Semiconductor | 229 | 846-BD00FD0WHFP-TRCT-ND | 1,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,92080 € | 48,02 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

